ECC28DTAT

Heilind Number:SULECC28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTAT

Detailed Description

Introducing the ECC28DTAT Board-to-Board PCB Connector, a high-performance component designed for seamless signal transmission in electronic systems. This female connector features two rows with a total of 56 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. Its threaded mounting type and right-angle orientation offer versatility in installation, while the loop bellow contact type guarantees secure mating. With a pitch of 2.54mm and a tail length of .1 inches, precise alignment is achieved, even in high vibration environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse applications. Its matte tin termination plating enhances durability, making it ideal for demanding industrial settings. Measuring just .61 inches in height and 9.4mm in width, the ECC28DTAT connector is compact yet robust, meeting the stringent requirements of modern electronics. Elevate your connectivity solutions with this essential component.