ECC28DTBH

Heilind Number:SULECC28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTBH

Detailed Description

ECC28DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Its 56-position, dual-row design and 2.54mm pitch make it ideal for high-density circuitry. The gold-plated Phosphor Bronze contacts ensure excellent conductivity and durability, rated for up to 700VAC and 3A. Featuring a right-angle orientation and clearance hole mount type, installation is convenient and secure. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industries including aerospace, telecommunications, and industrial electronics. Trust the ECC28DTBH for dependable performance in critical electronic systems.