ECC28DTBI

Heilind Number:SULECC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTBI

Detailed Description

The ECC28DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 56 positions across 2 rows, it offers reliable connectivity in complex electronic setups. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and optimal signal transmission. Its threaded mount type and right-angle orientation make it easy to install in tight spaces. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. Ideal for use in aerospace, defense, and industrial applications, the ECC28DTBI is a trusted solution for your connectivity needs.