ECC28DTBN

Heilind Number:SULECC28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTBN

Detailed Description

ECC28DTBN is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a female gender with two rows and a right-angle orientation, this connector offers versatility in assembly. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Suitable for high voltage applications up to 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. The connector's matte tin termination plating and operating temperature range of -65 to 125°C make it ideal for use in diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient board layouts. Perfect for industries requiring reliable interconnect solutions, the ECC28DTBN is a top choice for engineers and manufacturers seeking quality and performance in their designs.