ECC28DTBT-S189

Heilind Number:SULECC28DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTBT-S189

Detailed Description

The ECC28DTBT-S189 is a robust and high-performance board to board PCB connector designed for demanding applications. Featuring a female gender and two rows of 56 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable and efficient connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility and safety in operation. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. With an operating temperature range of -65 to 125°C and matte tin plating, this connector is built to withstand harsh environmental conditions. Perfect for industrial and commercial use, the ECC28DTBTS189 is a top choice for engineers seeking quality and performance in their designs.