| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DTBT |
ECC28DTBT
| Heilind Number: | SULECC28DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DTBT |
| ECAD Model: |
Specifications
Detailed Description
The ECC28DTBT PCB connector offers reliable performance in demanding electronics applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures high conductivity and corrosion resistance. With a contact rating of 3A at 700VAC, this connector is suitable for power and signal transmission. Its two rows of 56 positions, threaded mounting type, and right-angle orientation provide versatility in board-to-board connections. The thru-hole termination method and matte tin plating guarantee secure soldering and robust connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, it meets stringent environmental requirements. Perfect for industrial and commercial use, the ECC28DTBT is a dependable solution for your connectivity needs.

