ECC28DTKD-S288

Heilind Number:SULECC28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKD-S288

Detailed Description

The ECC28DTKD-S288 connector offers high-performance connectivity in a compact design. Featuring two rows for efficient signal transmission, this female connector is ideal for board-to-board applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power delivery. The use of PBT and Phosphor Bronze materials, along with gold-plated contacts, guarantees durability and optimal conductivity. Its loop bellow contact type and straddle orientation further enhance signal integrity. With 56 positions and a termination method of Card Extender, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating meets industry standards for quality and reliability. Perfect for high-density PCB layouts, the ECC28DTKDS288 is a top choice for demanding electronic applications.