ECC28DTKD

Heilind Number:SULECC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKD

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU ECC28DTKD, is designed for high-performance applications. Featuring a 2-row configuration, it offers secure connectivity with a contact material of gold-plated phosphor bronze, ensuring reliable signal transmission. The straight orientation and loop bellow contact type make it ideal for compact layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector guarantees durability in harsh environments. Its clearance hole mount type and thru-hole termination method simplify installation. Tailored for precision, it has 56 positions and a pitch of 2.54 mm (.1 in). With a connector height of .61 in and a width of 9.4 mm (.37 in), it provides a compact yet efficient solution for your PCB interconnection needs. The termination plating of matte tin ensures longevity. Trust in the ECC28DTKD for seamless board-to-board connections in your electronic designs.