ECC28DTKH-S288

Heilind Number:SULECC28DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKH-S288

Detailed Description

ECC28DTKH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a female gender type and two rows, it offers versatility in assembly. The clearance hole mount type and card extender termination method ensure easy installation. Constructed with durable materials like PBT and phosphor bronze, it guarantees longevity even in demanding environments. Featuring gold-plated phosphor bronze contacts and a loop bellow contact type, it ensures excellent conductivity and signal integrity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. Its straddle orientation and 56 positions make it ideal for complex circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. The matte tin termination plating enhances durability, while its compact design with dimensions of 15.49mm in height and 9.4mm in width saves space on the PCB. A perfect choice for aerospace, defense, and industrial applications, this ECC28DTKHS288 connector ensures secure and efficient board-to-board connections.