ECC28DTKH

Heilind Number:SULECC28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKH

Detailed Description

Introducing the ECC28DTKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of 56 contact positions, accommodating a wide range of applications with precision and reliability. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts offer superior conductivity, while the clearance hole mount type and through-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector meets the demands of various environments. Its straight orientation, compact size (15.49mm x 9.4mm), and low profile (.61 inches) make it ideal for space-constrained designs. Trust the ECC28DTKH for secure and high-speed connections in your electronic projects.