ECC28DTKI

Heilind Number:SULECC28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKI

Detailed Description

The ECC28DTKI is a high-performance connector designed for board-to-board PCB applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure installation. The 2.54mm pitch and 56 positions provide ample connectivity options. Contact materials of Phosphor Bronze with Gold plating ensure optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type make it easy to use. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet functional design. Matte Tin termination plating enhances durability. The ECC28DTKI is ideal for demanding applications in industries such as aerospace, defense, and telecommunications.