ECC28DTKN-S288

Heilind Number:SULECC28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKN-S288

Detailed Description

SKU ECC28DTKN-S288 offers a high-performance solution for board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission, with an amperage rating of 3 A and a voltage capacity of 700 VAC. Its 2 rows, 56 positions, and loop bellow contact type cater to complex connectivity needs. The termination method of Card Extender and termination plating of Matte Tin guarantee secure attachment and signal integrity. With an operating temperature range of -65 to 125 °C, it suits various environments. The compact design, with a connector height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained applications. Gold-plated contacts enhance conductivity, while the orientation of Straddle allows for efficient PCB integration. Whether in high-reliability settings or general use, this connector, acronymed ECC28DTKNS288, ensures seamless connectivity.