ECC28DTKN

Heilind Number:SULECC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DTKN

Detailed Description

The ECC28DTKN connector is a high-performance female component designed for board-to-board PCB and card edge connections. With a durable construction of PBT and Phosphor Bronze, it ensures reliable conductivity even in demanding environments. Featuring two rows of gold-plated Loop Bellow contacts, each rated for 3A and 700VAC, this connector offers secure and efficient power transmission. Its straight orientation, 2.54mm pitch, and 56 positions make it versatile for various applications. The termination method of thru-hole mounting with matte tin plating guarantees easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Perfect for high-reliability systems, the ECC28DTKN ensures consistent performance, making it a valuable component for your electronic projects.