ECC28DTKS

Heilind Number:SULECC28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKS

Detailed Description

Introducing the ECC28DTKS, a high-performance PCB connector designed for demanding applications. With a PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a straight orientation, side hole mount type, and thru-hole termination method, installation is convenient. This connector offers 56 positions in a 2-row configuration, with a pitch of 2.54mm. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, the ECC28DTKS is compact yet efficient. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your electronic assemblies.