ECC28DTKT-S288

Heilind Number:SULECC28DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTKT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU ECC28DTKT-S288, is a high-performance electronic component designed for seamless connectivity in demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender design with two rows of contacts, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Crafted with phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type provide efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. With 56 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. The matte tin termination plating ensures durability. This connector, part of the ECC28DTKTS288 series, belongs to the Board To Board PCB Connectors category, meeting the highest industry standards.