| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DTKT |
ECC28DTKT
| Heilind Number: | SULECC28DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DTKT |
| ECAD Model: |
Specifications
Detailed Description
The ECC28DTKT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of high-power applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 56 female contacts, arranged in two rows with a pitch of 2.54mm, provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The ECC28DTKT is ideal for industries where reliability is paramount and space is limited.

