ECC28DTMD

Heilind Number:SULECC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMD

Detailed Description

The ECC28DTMD is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and a pitch of 2.54mm, it offers 56 gold-plated contacts made of durable phosphor bronze, ensuring reliable conductivity. Its loop bellow contact type and right-angle orientation provide secure connections in tight spaces. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Featuring a clearance hole mount and thru-hole termination method, installation is straightforward. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees longevity even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The ECC28DTMD is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.