ECC28DTMH-S189

Heilind Number:SULECC28DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMH-S189

Detailed Description

Introducing our ECC28DTMHS189 Board To Board PCB Connector, crafted for high-performance connectivity in demanding environments. This female connector features two rows of 56 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless assembly. The loop bellow contact type and right-angle orientation provide versatility in mounting options. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector guarantees reliable performance under extreme conditions. Its clearance hole mount type and thru-hole termination method make installation quick and convenient. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, it is compact yet robust. Trust in the ECC28DTMHS189 for secure and efficient board-to-board connections in aerospace, military, and industrial applications.