ECC28DTMH

Heilind Number:SULECC28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMH

Detailed Description

Introducing SKU ECC28DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 56 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The phosphor bronze contacts with gold plating guarantee low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the ECC28DTMH for seamless board-to-board connections that meet the highest standards of quality and performance.