ECC28DTMI-S189

Heilind Number:SULECC28DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMI-S189

Detailed Description

Introducing SKU ECC28DTMI-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PBT and phosphor bronze materials, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 56 gold-plated loop bellow contacts, it offers secure and low-resistance mating. The threaded mount type and right-angle orientation provide flexibility in installation, while the through-hole termination method guarantees robust soldering. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for use in harsh environments. Measuring .61in in height and 9.4mm in width, it is compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ECC28DTMIS189 sets a new standard in connectivity.