ECC28DTMI

Heilind Number:SULECC28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DTMI

Detailed Description

Introducing the ECC28DTMI, a high-performance board-to-board PCB connector designed for optimal signal transmission in industrial applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated contacts on the 56 positions guarantee low contact resistance and enhanced durability. Its right-angle orientation and threaded mount type offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Trust the ECC28DTMI for secure and efficient interconnections in your electronic systems.