ECC28DTMN-S189

Heilind Number:SULECC28DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMN-S189

Detailed Description

Introducing ECC28DTMN-S189, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features PBT and phosphor bronze construction, ensuring durability and efficient conductivity. With a contact rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and two rows of 56 positions offer flexibility in circuit board design. The loop bellow contact type and gold plating guarantee low contact resistance and long-term reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its termination method of thru-hole soldering, with matte tin plating, ensures secure and stable connections. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Trust in the ECC28DTMNS189 for your connectivity needs, where quality meets versatility.