ECC28DTMS-S189

Heilind Number:SULECC28DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMS-S189

Detailed Description

The ECC28DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity. With a 3A amperage rating and a maximum voltage of 700 VAC, it meets stringent electrical requirements. The female connector has two rows with a right-angle orientation, making it ideal for space-saving layouts. Its side-hole mount and through-hole termination method offer secure attachment to PCBs. The contact type, Loop Bellow, guarantees optimal signal transmission. With 56 positions and a 2.54mm pitch, it allows for versatile connectivity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. This connector, part of our range of high-quality products, is perfect for applications where reliability is paramount.