ECC28DTMS

Heilind Number:SULECC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMS

Detailed Description

Introducing the ECC28DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector offers efficient space utilization and easy integration into your electronic systems. Boasting a high amperage rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring 56 positions across 2 rows, it facilitates complex connections. The termination method is through-hole, with side hole mount type for secure attachment. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for rugged environments. Ideal for applications where reliability is paramount, the ECC28DTMS is a must-have component for your electronic projects.