ECC28DTMT-S189

Heilind Number:SULECC28DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTMT-S189

Detailed Description

Introducing the ECC28DTMTS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and reliable connections. With a threaded mount type and right-angle orientation, it offers versatility in installation. The termination method through-hole ensures robust soldering, while the contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Trust the ECC28DTMTS189 for efficient and long-lasting board-to-board connections in your electronic projects.