ECC28DTMT

Heilind Number:SULECC28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DTMT

Detailed Description

The ECC28DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With two rows and 56 positions, it offers ample connectivity options. The loop bellow contact type provides secure mating, while the termination method is through-hole with matte tin plating for soldering. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, the ECC28DTMT is a versatile solution for your connectivity needs.