ECC28MMMD

Heilind Number:SULECC28MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28MMMD

Detailed Description

Introducing the ECC28MMMD, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a male gender with two rows and 56 positions, this connector ensures seamless connectivity. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent industry standards. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Its termination method is wire wrap, guaranteeing secure connections. Operating in a wide temperature range from -65 to 125°C, the ECC28MMMD is suitable for diverse environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. With a compact design, measuring 13.72mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the ECC28MMMD for high-reliability connectivity in your PCB assemblies.