ECC30DCAD-S189

Heilind Number:SULECC30DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCAD-S189

Detailed Description

Introducing the ECC30DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and two rows of contacts make it versatile for various PCB layouts. Each contact, made of gold-plated phosphor bronze, guarantees optimal signal transmission. The clearance hole mount and thru-hole termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures long-term reliability. Whether for aerospace, defense, or industrial applications, the ECC30DCADS189 is the perfect choice for high-reliability board-to-board connections.