ECC30DCAD

Heilind Number:SULECC30DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCAD

Detailed Description

Introducing the ECC30DCAD, a high-performance Board-to-Board PCB connector designed for reliable and efficient connections in electronic systems. With a female gender and two rows of contacts, this connector offers seamless integration into your PCB layout. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures superior conductivity and durability. The Hairpin contact type and Right Angle orientation facilitate easy mating and disconnection. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent industry standards for power transmission. The clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC30DCAD for high-reliability connections in your electronic designs.