| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCAH-S189 |
ECC30DCAH-S189
| Heilind Number: | SULECC30DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DCAHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows of 60 female contacts, this connector ensures secure and reliable connections. Crafted with PBT and phosphor bronze, it offers excellent durability and conductivity, while gold plating enhances signal transmission. The clearance hole mount type and thru-hole termination method make installation a breeze, even in tight spaces. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust the ECC30DCAHS189 for high-quality, high-reliability connectivity in your electronic systems.

