ECC30DCAH

Heilind Number:SULECC30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCAH

Detailed Description

Introducing the ECC30DCAH, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 2-row design and 60 positions, perfect for high-density applications. The clearance hole mount type and thru-hole termination method ensure secure and stable connectivity. Each contact is made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and hairpin contact type offer flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, the ECC30DCAH is compact yet robust. With matte tin termination plating, it meets industry standards for durability. Whether in aerospace, telecommunications, or other critical applications, this connector ensures dependable performance.