ECC30DCAI-S189

Heilind Number:SULECC30DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCAI-S189

Detailed Description

Introducing the ECC30DCAIS189, a highly reliable board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and optimal performance. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation allow for easy mating. With 60 positions and a pitch of 2.54mm, it is suitable for high-density applications. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures reliable solder connections. Certified for RoHS compliance, this connector is a perfect choice for industries requiring high-performance interconnect solutions.