ECC30DCAI

Heilind Number:SULECC30DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCAI

Detailed Description

The ECC30DCAI is a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The connector, with a pitch of 2.54mm and two rows of 60 positions, offers versatility for various PCB layouts. Its threaded mount type and thru-hole termination method provide secure attachment and easy installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The right-angle orientation and hairpin contact type further enhance its usability. With a tail length of 2.54mm and compact dimensions of 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on performance. It is ideal for use in hi-rel applications, meeting the highest standards of quality and durability. Upgrade your connectivity solutions with the ECC30DCAI.