| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCAN-S189 |
ECC30DCAN-S189
| Heilind Number: | SULECC30DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 60 female contacts, it offers reliable connectivity in compact spaces. The PBT housing and phosphor bronze contacts ensure durability and efficient signal transmission, while gold plating prevents corrosion. Featuring a right-angle orientation and through-hole termination, it allows for secure mounting on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECC30DCANS189 for high-reliability connections in your electronic systems.

