ECC30DCAS

Heilind Number:SULECC30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCAS

Detailed Description

The ECC30DCAS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact and durable construction, this connector features two rows for increased connectivity, a side hole mount type for easy installation, and a 3A amperage rating. The contact pins, made of quality phosphor bronze and plated with gold, ensure excellent conductivity and resistance to corrosion. Its hairpin contact type and right-angle orientation make it ideal for space-saving layouts. Operating at voltage levels of up to 700 VAC, this connector is suitable for a wide range of applications. With a temperature range of -65 to 125 °C and termination plating in matte tin, it guarantees stable performance even in harsh environments. Boasting 60 positions and a tail length of 2.54 mm, the ECC30DCAS is a versatile and dependable choice for demanding PCB connectivity needs.