ECC30DCAT-S189

Heilind Number:SULECC30DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCAT-S189

Detailed Description

The ECC30DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PBT housing and precision-machined Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and a voltage withstand of 700VAC, it is suitable for power and data-intensive systems. The connector offers 60 positions in a compact, right-angle orientation, making it ideal for space-constrained PCB layouts. Its threaded mount and through-hole termination method ensure secure and stable installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability and performance. The ECC30DCAT-S189 is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.