ECC30DCAT

Heilind Number:SULECC30DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCAT

Detailed Description

The ECC30DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB layouts. Gold-plated contacts on a hairpin design provide excellent conductivity and durability. With 60 positions and a 2.54mm pitch, it offers ample connectivity options. The termination method is through-hole with matte tin plating, guaranteeing secure soldering. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. Classified under high-reliability components, the ECC30DCAT is a trusted solution for mission-critical systems.