ECC30DCBD-S189

Heilind Number:SULECC30DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCBD-S189

Detailed Description

The ECC30DCBD-S189 is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a compact and durable form factor, this connector is engineered with precision and reliability in mind. With a voltage rating of 700 VAC and amperage of 3 A, it ensures safe and efficient power delivery. The contact material, made of phosphor bronze and plated with gold, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it suitable for space-constrained applications. With 60 positions and 2 rows, it offers ample connectivity options. The termination method of thru-hole soldering with matte tin plating ensures secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is ideal for use in demanding environments. Trust the ECC30DCBDS189 for seamless and reliable board-to-board connections in your electronic designs.