ECC30DCBD

Heilind Number:SULECC30DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCBD

Detailed Description

Introducing the ECC30DCBD, a high-performance Board-To-Board PCB Connector designed for seamless connectivity in electronic systems. This female connector features two rows, each accommodating 30 positions, totaling 60 connections. With a clearance hole mount and through-hole termination method, installation is efficient and secure. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an impressive 3A amperage, this connector is suitable for various power and signal applications. Its right-angle orientation and hairpin contact type offer flexibility in circuit board layout. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environmental conditions. The connector's compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB assemblies. Trust the ECC30DCBD for high-reliability connections in your electronic designs.