| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCBH |
ECC30DCBH
| Heilind Number: | SULECC30DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and a total of 60 female contacts with hairpin design, this connector ensures secure and reliable connections. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, the ECC30DCBH is a top choice for high-reliability applications.

