ECC30DCBI-S189

Heilind Number:SULECC30DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCBI-S189

Detailed Description

Introducing the ECC30DCBIS189, a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. The Thru Hole termination method and threaded mount type facilitate easy installation on PCBs. With a low voltage of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The Gold contact plating and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The Hairpin contact type and right-angle orientation provide flexibility in design and placement. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained applications. Whether for industrial, telecommunications, or consumer electronics, the ECC30DCBIS189 is the perfect choice for seamless board-to-board connections.