ECC30DCBI

Heilind Number:SULECC30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCBI

Detailed Description

Introducing the ECC30DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this female connector offers secure and efficient connectivity. Featuring two rows and 60 positions, it ensures ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method is through-hole with matte tin plating, ensuring easy installation on PCBs. Perfect for aerospace, defense, and industrial electronics, the ECC30DCBI is a top choice for high-reliability connectivity solutions.