ECC30DCBN-S189

Heilind Number:SULECC30DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCBN-S189

Detailed Description

Introducing the ECC30DCBNS189, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 60 positions each, allowing for efficient signal transmission. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability even in harsh environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for various industrial and commercial uses. With a tail length of 4.57 mm and a connector height of 15.49 mm, this connector provides easy installation on PCBs. Ideal for high-speed data transfer and power delivery, the ECC30DCBNS189 is the perfect solution for your connectivity needs.