ECC30DCBN

Heilind Number:SULECC30DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCBN

Detailed Description

Introducing the ECC30DCBN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows with 60 positions, allowing for efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures compatibility with a wide range of applications. The termination method of Thru Hole, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environmental conditions. Its right-angle orientation and compact dimensions, measuring .61 inches in height and 9.4mm (.37 in) in width, offer versatility in installation. The ECC30DCBN is a perfect choice for demanding industries such as aerospace, telecommunications, and automotive, where reliable performance is crucial. With matte tin termination plating and compliance with industry standards, this connector meets the highest quality and reliability requirements. Upgrade your connectivity solutions with the ECC30DCBN and experience seamless electronic integration like never before.