ECC30DCBS

Heilind Number:SULECC30DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCBS

Detailed Description

ECC30DCBS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and two rows of 30 female contacts, this connector offers seamless connectivity in tight spaces. The use of PBT and phosphor bronze materials, along with gold contact plating, ensures excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various applications. Featuring a side hole mount type and thru-hole termination method, installation is efficient and secure. The hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is reliable even in extreme conditions. Perfect for industrial and electronic systems, the ECC30DCBS is a crucial component for seamless PCB connectivity.