ECC30DCCD-S189

Heilind Number:SULECC30DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCCD-S189

Detailed Description

Introducing the ECC30DCCDS189, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers durability and reliability in harsh environments. Featuring two rows of female connectors with a clearance hole mount type, it ensures secure and stable connections. The termination method is through-hole, making installation easy and efficient. Contacts made of gold-plated phosphor bronze provide excellent conductivity and corrosion resistance, while the hairpin contact type guarantees a strong connection. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes, meeting environmental regulations. With 60 positions and a tail length of 6.35mm, it provides ample connectivity options. Trust the ECC30DCCDS189 for high-reliability connections in your next project.