ECC30DCCD

Heilind Number:SULECC30DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCCD

Detailed Description

Introducing the ECC30DCCD, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatile installation options. Its 60 positions, 2.54mm pitch, and hairpin contact type provide secure and stable connections. Gold-plated phosphor bronze contacts and matte tin terminations ensure excellent conductivity and corrosion resistance. Suitable for use in a wide range of applications, from industrial equipment to consumer electronics, the ECC30DCCD connector is the perfect choice for high-reliability connectivity solutions.