ECC30DCCH-S189

Heilind Number:SULECC30DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCCH-S189

Detailed Description

Introducing the ECC30DCCHS189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a female gender and a clearance hole mount type, this connector offers seamless integration with your PCB layout. Featuring two rows of 60 hairpin contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-density and high-power applications. Its right-angle orientation and .25-inch tail length provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance in harsh environments. The matte tin termination plating enhances solderability, while the compact dimensions of .61 inches in height and 9.4mm in width save space on your board. Whether you're working on consumer electronics or industrial machinery, the ECC30DCCHS189 is the perfect connectivity solution.