ECC30DCCH

Heilind Number:SULECC30DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCCH

Detailed Description

SKU ECC30DCCH features a female board-to-board PCB connector with two rows and a clearance hole mount type, ensuring secure installation. Its termination method is through-hole, guaranteeing reliable connections. Crafted with durable PBT and Phosphor Bronze materials, this connector offers a steady amperage of 3A and a high voltage rating of 700 VAC. The gold-plated Phosphor Bronze contacts provide excellent conductivity. With a pitch of 2.54mm and 60 positions, it facilitates intricate circuitry layouts. Designed for versatility, it has a right-angle orientation and a tail length of 6.35mm. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. The matte tin termination plating ensures corrosion resistance. Perfect for demanding electronic systems, this connector is a reliable choice for professional projects.