ECC30DCCI-S189

Heilind Number:SULECC30DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCCI-S189

Detailed Description

The ECC30DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts with a pitch of 2.54mm, this connector ensures reliable data and power transmission. Its threaded mount type and thru-hole termination method guarantee secure installation on the PCB. Made with PBT and Phosphor Bronze, and plated with gold and matte tin, this connector offers excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and right-angle orientation provide efficient signal transmission and space-saving design. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. Ideal for aerospace, automotive, and industrial applications, the ECC30DCCI-S189 meets the highest standards for performance and reliability.